



ABS05-32.768KHZ-7-T | |
|---|---|
DigiKey Part Number | 535-ABS05-32.768KHZ-7-TTR-ND - Tape & Reel (TR) 535-ABS05-32.768KHZ-7-TCT-ND - Cut Tape (CT) 535-ABS05-32.768KHZ-7-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05-32.768KHZ-7-T |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS05-32.768KHZ-7-T Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830066431 | Würth Elektronik | 1,920 | 1923-830066431CT-ND | ¥291.00000 | Parametric Equivalent |
| 9HT12-32.768KDZY-T | TXC CORPORATION | 163,906 | 887-2624-1-ND | ¥203.00000 | Parametric Equivalent |
| CM1610H32768DZYT | Citizen Finedevice Co Ltd | 4,518 | 300-8875-1-ND | ¥173.00000 | Parametric Equivalent |
| CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QC | Micro Crystal AG | 38,753 | 2195-CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND | ¥86.00000 | Parametric Equivalent |
| ECS-.327-7-16-C-TR | ECS Inc. | 64,148 | XC2842CT-ND | ¥158.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥274.00000 | ¥274 |
| 10 | ¥237.80000 | ¥2,378 |
| 25 | ¥224.88000 | ¥5,622 |
| 50 | ¥215.54000 | ¥10,777 |
| 100 | ¥206.64000 | ¥20,664 |
| 250 | ¥195.40800 | ¥48,852 |
| 500 | ¥187.32800 | ¥93,664 |
| 1,000 | ¥179.58700 | ¥179,587 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥167.98033 | ¥503,941 |
| 6,000 | ¥161.05400 | ¥966,324 |
| 9,000 | ¥157.13844 | ¥1,414,246 |
| Unit Price without JCT: | ¥274.00000 |
|---|---|
| Unit Price with JCT: | ¥301.40000 |


