
ABMM-8.000MHZ-D-T | |
---|---|
DigiKey Part Number | 535-ABMM-8.000MHZ-D-TTR-ND - Tape & Reel (TR) 535-ABMM-8.000MHZ-D-TCT-ND - Cut Tape (CT) 535-ABMM-8.000MHZ-D-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-8.000MHZ-D-T |
Description | CRYSTAL 8.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-8.000MHZ-D-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥151.00000 | ¥151 |
10 | ¥131.70000 | ¥1,317 |
25 | ¥124.44000 | ¥3,111 |
50 | ¥119.32000 | ¥5,966 |
100 | ¥114.39000 | ¥11,439 |
250 | ¥108.16800 | ¥27,042 |
500 | ¥103.69600 | ¥51,848 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥88.06700 | ¥88,067 |
2,000 | ¥81.98200 | ¥163,964 |
3,000 | ¥81.66667 | ¥245,000 |
Unit Price without JCT: | ¥151.00000 |
---|---|
Unit Price with JCT: | ¥166.10000 |