Similar



ABM8W-13.5600MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-13.5600MHZ-6-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8W-13.5600MHZ-6-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8W-13.5600MHZ-6-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-13.5600MHZ-6-B1U-T3 |
Description | CRYSTAL 13.5600MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-13.5600MHZ-6-B1U-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8W-13.5600MHZ-7-B1U-T3 | Abracon LLC | 0 | 535-14016-1-ND | ¥83.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥73.00000 | ¥730 |
| 25 | ¥68.92000 | ¥1,723 |
| 50 | ¥66.08000 | ¥3,304 |
| 100 | ¥63.35000 | ¥6,335 |
| 250 | ¥59.90000 | ¥14,975 |
| 500 | ¥57.42400 | ¥28,712 |
| 1,000 | ¥55.04700 | ¥55,047 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥51.48333 | ¥154,450 |
| 6,000 | ¥49.35483 | ¥296,129 |
| 9,000 | ¥48.15156 | ¥433,364 |
| 15,000 | ¥46.67753 | ¥700,163 |
| 21,000 | ¥45.73190 | ¥960,370 |
| 30,000 | ¥44.75083 | ¥1,342,525 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |


