
ABM8-30.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-30.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8-30.000MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8-30.000MHZ-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-30.000MHZ-D2Y-T |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-30.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830059646 | Würth Elektronik | 1,960 | 732-830059646CT-ND | ¥98.00000 | Parametric Equivalent |
| LFXTAL059646 | IQD Frequency Products | 507 | 1923-LFXTAL059646CT-ND | ¥98.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥70.10000 | ¥701 |
| 25 | ¥66.28000 | ¥1,657 |
| 50 | ¥63.52000 | ¥3,176 |
| 100 | ¥60.91000 | ¥6,091 |
| 250 | ¥57.59200 | ¥14,398 |
| 500 | ¥55.21400 | ¥27,607 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥52.92800 | ¥52,928 |
| 2,000 | ¥50.73800 | ¥101,476 |
| 3,000 | ¥49.50000 | ¥148,500 |
| 5,000 | ¥47.98340 | ¥239,917 |
| 7,000 | ¥47.01029 | ¥329,072 |
| 10,000 | ¥46.00030 | ¥460,003 |
| 12,000 | ¥45.49275 | ¥545,913 |
| 24,000 | ¥43.61429 | ¥1,046,743 |
| 25,000 | ¥43.50632 | ¥1,087,658 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |

