
ABM8-28.63636MHZ-R40-B3-T | |
|---|---|
DigiKey Part Number | 535-ABM8-28.63636MHZ-R40-B3-TTR-ND - Tape & Reel (TR) 535-ABM8-28.63636MHZ-R40-B3-TCT-ND - Cut Tape (CT) 535-ABM8-28.63636MHZ-R40-B3-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-28.63636MHZ-R40-B3-T |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-28.63636MHZ-R40-B3-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥67.20000 | ¥672 |
| 25 | ¥63.48000 | ¥1,587 |
| 50 | ¥60.88000 | ¥3,044 |
| 100 | ¥58.34000 | ¥5,834 |
| 250 | ¥55.17600 | ¥13,794 |
| 500 | ¥52.88800 | ¥26,444 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥50.69900 | ¥50,699 |
| 2,000 | ¥48.60300 | ¥97,206 |
| 3,000 | ¥47.41633 | ¥142,249 |
| 5,000 | ¥45.96340 | ¥229,817 |
| 7,000 | ¥45.03143 | ¥315,220 |
| 10,000 | ¥44.06400 | ¥440,640 |
| 12,000 | ¥43.57767 | ¥522,932 |
| 24,000 | ¥41.77800 | ¥1,002,672 |
| 25,000 | ¥41.67460 | ¥1,041,865 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

