
ABM8-20.000MHZ-12-D3Y-T | |
---|---|
DigiKey Part Number | 535-ABM8-20.000MHZ-12-D3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-20.000MHZ-12-D3Y-TCT-ND - Cut Tape (CT) 535-ABM8-20.000MHZ-12-D3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-20.000MHZ-12-D3Y-T |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-20.000MHZ-12-D3Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥108.00000 | ¥108 |
10 | ¥94.30000 | ¥943 |
25 | ¥89.28000 | ¥2,232 |
50 | ¥85.58000 | ¥4,279 |
100 | ¥82.02000 | ¥8,202 |
250 | ¥77.57200 | ¥19,393 |
500 | ¥74.36400 | ¥37,182 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥48.61600 | ¥48,616 |
2,000 | ¥46.60600 | ¥93,212 |
3,000 | ¥45.46833 | ¥136,405 |
5,000 | ¥44.07520 | ¥220,376 |
7,000 | ¥43.18129 | ¥302,269 |
10,000 | ¥42.25360 | ¥422,536 |
12,000 | ¥41.78733 | ¥501,448 |
24,000 | ¥40.06158 | ¥961,478 |
25,000 | ¥39.96244 | ¥999,061 |
Unit Price without JCT: | ¥108.00000 |
---|---|
Unit Price with JCT: | ¥118.80000 |