

ABM8-16.000MHZ-8-D7W-T | |
---|---|
DigiKey Part Number | 535-14385-2-ND - Tape & Reel (TR) 535-14385-1-ND - Cut Tape (CT) 535-14385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-16.000MHZ-8-D7W-T |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.000MHZ-8-D7W-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥81.00000 | ¥81 |
10 | ¥70.80000 | ¥708 |
25 | ¥66.92000 | ¥1,673 |
50 | ¥64.16000 | ¥3,208 |
100 | ¥61.51000 | ¥6,151 |
250 | ¥58.15600 | ¥14,539 |
500 | ¥55.75200 | ¥27,876 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥45.02200 | ¥45,022 |
2,000 | ¥43.15950 | ¥86,319 |
3,000 | ¥42.10600 | ¥126,318 |
5,000 | ¥40.81540 | ¥204,077 |
7,000 | ¥39.98729 | ¥279,911 |
10,000 | ¥39.12840 | ¥391,284 |
12,000 | ¥38.69642 | ¥464,357 |
24,000 | ¥37.09817 | ¥890,356 |
25,000 | ¥37.00620 | ¥925,155 |
Unit Price without JCT: | ¥81.00000 |
---|---|
Unit Price with JCT: | ¥89.10000 |