
ABM7-22.1184MHZ-R30-D4-T | |
|---|---|
DigiKey Part Number | 535-ABM7-22.1184MHZ-R30-D4-TTR-ND - Tape & Reel (TR) 535-ABM7-22.1184MHZ-R30-D4-TCT-ND - Cut Tape (CT) 535-ABM7-22.1184MHZ-R30-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-22.1184MHZ-R30-D4-T |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-22.1184MHZ-R30-D4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥148.00000 | ¥148 |
| 10 | ¥128.20000 | ¥1,282 |
| 25 | ¥121.20000 | ¥3,030 |
| 50 | ¥116.20000 | ¥5,810 |
| 100 | ¥111.40000 | ¥11,140 |
| 250 | ¥105.35200 | ¥26,338 |
| 500 | ¥100.99000 | ¥50,495 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥96.81600 | ¥96,816 |
| 2,000 | ¥92.81350 | ¥185,627 |
| 3,000 | ¥90.55033 | ¥271,651 |
| 5,000 | ¥87.77900 | ¥438,895 |
| 7,000 | ¥86.00071 | ¥602,005 |
| 10,000 | ¥84.15570 | ¥841,557 |
| 12,000 | ¥83.22850 | ¥998,742 |
| Unit Price without JCT: | ¥148.00000 |
|---|---|
| Unit Price with JCT: | ¥162.80000 |

