


ABM3C-25.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11296-2-ND - Tape & Reel (TR) 535-11296-1-ND - Cut Tape (CT) 535-11296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-25.000MHZ-D4Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-25.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-CSMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-25.000MAHJ-T | TXC CORPORATION | 6,259 | 887-2582-1-ND | ¥101.00000 | Similar |
| FA-238 25.0000MD30X-C3 | EPSON | 17,512 | SER4260CT-ND | ¥174.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥173.00000 | ¥173 |
| 10 | ¥150.40000 | ¥1,504 |
| 25 | ¥142.20000 | ¥3,555 |
| 50 | ¥136.34000 | ¥6,817 |
| 100 | ¥130.69000 | ¥13,069 |
| 250 | ¥123.58800 | ¥30,897 |
| 500 | ¥118.47800 | ¥59,239 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥113.57600 | ¥113,576 |
| 2,000 | ¥108.88300 | ¥217,766 |
| 3,000 | ¥106.22867 | ¥318,686 |
| 5,000 | ¥102.97920 | ¥514,896 |
| 7,000 | ¥100.89386 | ¥706,257 |
| 10,000 | ¥98.73070 | ¥987,307 |
| Unit Price without JCT: | ¥173.00000 |
|---|---|
| Unit Price with JCT: | ¥190.30000 |











