
ABM3B-27.000MHZ-D3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-27.000MHZ-D3Y-TTR-ND - Tape & Reel (TR) 535-ABM3B-27.000MHZ-D3Y-TCT-ND - Cut Tape (CT) 535-ABM3B-27.000MHZ-D3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-27.000MHZ-D3Y-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-27.000MHZ-D3Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥88.40000 | ¥884 |
| 25 | ¥83.64000 | ¥2,091 |
| 50 | ¥80.16000 | ¥4,008 |
| 100 | ¥76.86000 | ¥7,686 |
| 250 | ¥72.68800 | ¥18,172 |
| 500 | ¥69.67800 | ¥34,839 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥66.79700 | ¥66,797 |
| 2,000 | ¥64.03400 | ¥128,068 |
| 3,000 | ¥62.47200 | ¥187,416 |
| 5,000 | ¥60.55840 | ¥302,792 |
| 7,000 | ¥59.33086 | ¥415,316 |
| 10,000 | ¥58.05730 | ¥580,573 |
| 12,000 | ¥57.41658 | ¥688,999 |
| 24,000 | ¥55.04717 | ¥1,321,132 |
| 25,000 | ¥54.91072 | ¥1,372,768 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

