27 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM3B-27.000MHZ-D3Y-T

DigiKey Part Number
535-ABM3B-27.000MHZ-D3Y-TTR-ND - Tape & Reel (TR)
535-ABM3B-27.000MHZ-D3Y-TCT-ND - Cut Tape (CT)
535-ABM3B-27.000MHZ-D3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-27.000MHZ-D3Y-T
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
27 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-27.000MHZ-D3Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 873
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥101.00000¥101
10¥88.40000¥884
25¥83.64000¥2,091
50¥80.16000¥4,008
100¥76.86000¥7,686
250¥72.68800¥18,172
500¥69.67800¥34,839
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥66.79700¥66,797
2,000¥64.03400¥128,068
3,000¥62.47200¥187,416
5,000¥60.55840¥302,792
7,000¥59.33086¥415,316
10,000¥58.05730¥580,573
12,000¥57.41658¥688,999
24,000¥55.04717¥1,321,132
25,000¥54.91072¥1,372,768
Manufacturers Standard Package
Unit Price without JCT:¥101.00000
Unit Price with JCT:¥111.10000