

ABM3B-26.000MHZ-10-1-U-T | |
---|---|
DigiKey Part Number | 300-8219-2-ND - Tape & Reel (TR) 300-8219-1-ND - Cut Tape (CT) 300-8219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-26.000MHZ-10-1-U-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-26.000MHZ-10-1-U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥116.00000 | ¥116 |
10 | ¥100.80000 | ¥1,008 |
25 | ¥95.36000 | ¥2,384 |
50 | ¥91.40000 | ¥4,570 |
100 | ¥87.61000 | ¥8,761 |
250 | ¥82.85600 | ¥20,714 |
500 | ¥79.42600 | ¥39,713 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥69.63700 | ¥69,637 |
2,000 | ¥68.27950 | ¥136,559 |
3,000 | ¥68.00633 | ¥204,019 |
5,000 | ¥67.69440 | ¥338,472 |
7,000 | ¥67.50729 | ¥472,551 |
10,000 | ¥66.18050 | ¥661,805 |
12,000 | ¥65.45100 | ¥785,412 |
24,000 | ¥63.15258 | ¥1,515,662 |
25,000 | ¥62.59588 | ¥1,564,897 |
Unit Price without JCT: | ¥116.00000 |
---|---|
Unit Price with JCT: | ¥127.60000 |