


ABM3B-16.384MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 300-8207-2-ND - Tape & Reel (TR) 300-8207-1-ND - Cut Tape (CT) 300-8207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-16.384MHZ-10-1-U-T |
Description | CRYSTAL 16.3840MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-16.384MHZ-10-1-U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-163.84-10-30B-CKM-TR | ECS Inc. | 495 | XC2571CT-ND | ¥1.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 10 | ¥114.70000 | ¥1,147 |
| 25 | ¥108.40000 | ¥2,710 |
| 50 | ¥103.94000 | ¥5,197 |
| 100 | ¥99.63000 | ¥9,963 |
| 250 | ¥94.22000 | ¥23,555 |
| 500 | ¥90.32200 | ¥45,161 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥86.58400 | ¥86,584 |
| 2,000 | ¥83.00450 | ¥166,009 |
| 3,000 | ¥80.98100 | ¥242,943 |
| 5,000 | ¥78.50180 | ¥392,509 |
| 7,000 | ¥76.91143 | ¥538,380 |
| 10,000 | ¥75.26060 | ¥752,606 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |

