


ABM3-18.432MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10639-2-ND - Tape & Reel (TR) 535-10639-1-ND - Cut Tape (CT) 535-10639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-18.432MHZ-D2Y-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-18.432MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-184-18-23A-JGN-TR | ECS Inc. | 1,000 | XC2095CT-ND | ¥193.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥79.10000 | ¥791 |
| 25 | ¥74.84000 | ¥1,871 |
| 50 | ¥71.76000 | ¥3,588 |
| 100 | ¥68.78000 | ¥6,878 |
| 250 | ¥65.05200 | ¥16,263 |
| 500 | ¥62.36200 | ¥31,181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥59.78200 | ¥59,782 |
| 2,000 | ¥57.30900 | ¥114,618 |
| 3,000 | ¥55.91100 | ¥167,733 |
| 5,000 | ¥54.19820 | ¥270,991 |
| 7,000 | ¥53.09886 | ¥371,692 |
| 10,000 | ¥51.95880 | ¥519,588 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

