


ABM12W-32.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13972-2-ND - Tape & Reel (TR) 535-13972-1-ND - Cut Tape (CT) 535-13972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-32.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 32.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-32.0000MHZ-4-D1X-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥186.00000 | ¥186 |
| 10 | ¥162.50000 | ¥1,625 |
| 25 | ¥153.64000 | ¥3,841 |
| 50 | ¥147.28000 | ¥7,364 |
| 100 | ¥141.19000 | ¥14,119 |
| 250 | ¥133.52000 | ¥33,380 |
| 500 | ¥128.00000 | ¥64,000 |
| 1,000 | ¥122.70600 | ¥122,706 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥114.77000 | ¥344,310 |
| 6,000 | ¥110.03267 | ¥660,196 |
| 9,000 | ¥107.35456 | ¥966,191 |
| 15,000 | ¥104.07560 | ¥1,561,134 |
| Unit Price without JCT: | ¥186.00000 |
|---|---|
| Unit Price with JCT: | ¥204.60000 |

