
ABM11N-40.0000MHZ-10-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11N-40.0000MHZ-10-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM11N-40.0000MHZ-10-B1U-T3CT-ND - Cut Tape (CT) 535-ABM11N-40.0000MHZ-10-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11N-40.0000MHZ-10-B1U-T3 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥91.90000 | ¥919 |
| 25 | ¥86.88000 | ¥2,172 |
| 50 | ¥83.26000 | ¥4,163 |
| 100 | ¥79.82000 | ¥7,982 |
| 250 | ¥75.48800 | ¥18,872 |
| 500 | ¥72.36400 | ¥36,182 |
| 1,000 | ¥69.37100 | ¥69,371 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥64.88000 | ¥194,640 |
| 6,000 | ¥62.19883 | ¥373,193 |
| 9,000 | ¥60.68267 | ¥546,144 |
| 15,000 | ¥58.82647 | ¥882,397 |
| 21,000 | ¥57.63514 | ¥1,210,338 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

