
ABM12AIG-27.120MHZ-10-4Z-T | |
|---|---|
DigiKey Part Number | 535-ABM12AIG-27.120MHZ-10-4Z-TTR-ND - Tape & Reel (TR) 535-ABM12AIG-27.120MHZ-10-4Z-TCT-ND - Cut Tape (CT) 535-ABM12AIG-27.120MHZ-10-4Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12AIG-27.120MHZ-10-4Z-T |
Description | CRYSTAL 27.120MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12AIG-27.120MHZ-10-4Z-T Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.014" (0.35mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥148.00000 | ¥148 |
| 10 | ¥128.50000 | ¥1,285 |
| 25 | ¥121.44000 | ¥3,036 |
| 50 | ¥116.42000 | ¥5,821 |
| 100 | ¥111.61000 | ¥11,161 |
| 250 | ¥105.55600 | ¥26,389 |
| 500 | ¥101.18400 | ¥50,592 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥97.00100 | ¥97,001 |
| 2,000 | ¥92.99100 | ¥185,982 |
| 3,000 | ¥90.72333 | ¥272,170 |
| 5,000 | ¥87.94680 | ¥439,734 |
| 7,000 | ¥86.16514 | ¥603,156 |
| 10,000 | ¥84.31660 | ¥843,166 |
| 12,000 | ¥83.38767 | ¥1,000,652 |
| Unit Price without JCT: | ¥148.00000 |
|---|---|
| Unit Price with JCT: | ¥162.80000 |

