Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



ABM11-38.400MHZ-D7Y-T | |
|---|---|
DigiKey Part Number | ABM11-38.400MHZ-D7Y-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM11-38.400MHZ-D7Y-T |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-38.400MHZ-D7Y-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL059627 | IQD Frequency Products | 2,383 | 1923-LFXTAL059627CT-ND | ¥101.00000 | Direct |
| 416F384X3IAR | CTS-Frequency Controls | 0 | 416F384X3IAR-ND | ¥87.02800 | Similar |
| 416F384X3IAT | CTS-Frequency Controls | 0 | 416F384X3IAT-ND | ¥0.00000 | Similar |
| 416F384X3IKR | CTS-Frequency Controls | 0 | 416F384X3IKR-ND | ¥87.02800 | Similar |
| 416F384X3IKT | CTS-Frequency Controls | 0 | 416F384X3IKT-ND | ¥0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥37.47300 | ¥37,473 |
| Unit Price without JCT: | ¥37.47300 |
|---|---|
| Unit Price with JCT: | ¥41.22030 |





