
ABLS3-8.000MHZ-20-B4-T | |
|---|---|
DigiKey Part Number | 535-ABLS3-8.000MHZ-20-B4-TTR-ND - Tape & Reel (TR) 535-ABLS3-8.000MHZ-20-B4-TCT-ND - Cut Tape (CT) 535-ABLS3-8.000MHZ-20-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-8.000MHZ-20-B4-T |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-8.000MHZ-20-B4-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.106" (2.70mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥224.00000 | ¥224 |
| 10 | ¥194.90000 | ¥1,949 |
| 25 | ¥184.40000 | ¥4,610 |
| 50 | ¥176.78000 | ¥8,839 |
| 100 | ¥169.46000 | ¥16,946 |
| 250 | ¥160.26400 | ¥40,066 |
| 500 | ¥153.63600 | ¥76,818 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥147.28400 | ¥147,284 |
| 2,000 | ¥141.19950 | ¥282,399 |
| 3,000 | ¥137.75967 | ¥413,279 |
| 5,000 | ¥133.54780 | ¥667,739 |
| 7,000 | ¥130.84600 | ¥915,922 |
| 10,000 | ¥128.04300 | ¥1,280,430 |
| 12,000 | ¥126.63300 | ¥1,519,596 |
| Unit Price without JCT: | ¥224.00000 |
|---|---|
| Unit Price with JCT: | ¥246.40000 |

