


ABLS2-5.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9860-2-ND - Tape & Reel (TR) 535-9860-1-ND - Cut Tape (CT) 535-9860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-5.000MHZ-D4Y-T |
Description | CRYSTAL 5.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-5.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥45.20000 | ¥452 |
| 25 | ¥42.76000 | ¥1,069 |
| 50 | ¥40.94000 | ¥2,047 |
| 100 | ¥39.27000 | ¥3,927 |
| 250 | ¥37.13200 | ¥9,283 |
| 500 | ¥35.59600 | ¥17,798 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥34.12500 | ¥34,125 |
| 2,000 | ¥32.71200 | ¥65,424 |
| 3,000 | ¥31.91333 | ¥95,740 |
| 5,000 | ¥30.93520 | ¥154,676 |
| 7,000 | ¥30.30729 | ¥212,151 |
| 10,000 | ¥29.65570 | ¥296,557 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

