3.2768 MHz ±50ppm Crystal 18pF 75 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.2768 MHz ±50ppm Crystal 18pF 75 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-LR-3.2768MHZ-T

DigiKey Part Number
535-10160-2-ND - Tape & Reel (TR)
535-10160-1-ND - Cut Tape (CT)
535-10160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-LR-3.2768MHZ-T
Description
CRYSTAL 3.2768MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.2768 MHz ±50ppm Crystal 18pF 75 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-LR-3.2768MHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.2768 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
75 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥576.00000¥576
10¥500.10000¥5,001
25¥473.00000¥11,825
50¥453.42000¥22,671
100¥434.67000¥43,467
250¥411.12000¥102,780
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥377.86300¥377,863
2,000¥362.29500¥724,590
3,000¥353.49233¥1,060,477
Manufacturers Standard Package
Unit Price without JCT:¥576.00000
Unit Price with JCT:¥633.60000