Similar
Similar
Similar
Similar



ABLS-LR-25.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABLS-LR-25.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABLS-LR-25.000MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABLS-LR-25.000MHZ-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-25.000MHZ-D2Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 10 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-25.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 10 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-25.000MHZ-20-D2YF-T | Abracon LLC | 246 | 535-14354-1-ND | ¥0.61000 | Similar |
| ECS-250-18-5G3X-JGN-TR | ECS Inc. | 16,756 | XC2772CT-ND | ¥0.66000 | Similar |
| LP250F23IDT | CTS-Frequency Controls | 0 | LP250F23IDT-ND | ¥0.41921 | Similar |
| LP250F23IET | CTS-Frequency Controls | 0 | LP250F23IET-ND | ¥0.41921 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥362.00000 | ¥362 |
| 10 | ¥314.80000 | ¥3,148 |
| 25 | ¥297.68000 | ¥7,442 |
| 50 | ¥285.38000 | ¥14,269 |
| 100 | ¥273.57000 | ¥27,357 |
| 250 | ¥258.71600 | ¥64,679 |
| 500 | ¥248.02800 | ¥124,014 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥237.78500 | ¥237,785 |
| 2,000 | ¥227.97350 | ¥455,947 |
| 3,000 | ¥222.42667 | ¥667,280 |
| 5,000 | ¥215.63640 | ¥1,078,182 |
| 7,000 | ¥211.27957 | ¥1,478,957 |
| Unit Price without JCT: | ¥362.00000 |
|---|---|
| Unit Price with JCT: | ¥398.20000 |









