ABLJO-V-122.880MHZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ¥2,703.92000
Datasheet
ABLJO14.3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABLJO14.3 SERIES

ABLJO-V-122.880MHZ-T

DigiKey Part Number
ABLJO-V-122.880MHZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLJO-V-122.880MHZ-T
Description
XTAL OSC VCXO 122.8800MHZ LVCMOS
Customer Reference
Detailed Description
122.88 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLJO-V-122.880MHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
122.88 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±45ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.563" L x 0.343" W (14.30mm x 8.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.