

ABL-4.096MHZ-B2 | |
---|---|
DigiKey Part Number | 535-9058-ND |
Manufacturer | |
Manufacturer Product Number | ABL-4.096MHZ-B2 |
Description | CRYSTAL 4.0960MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-4.096MHZ-B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥51.00000 | ¥51 |
10 | ¥43.90000 | ¥439 |
25 | ¥41.56000 | ¥1,039 |
50 | ¥39.86000 | ¥1,993 |
100 | ¥38.20000 | ¥3,820 |
250 | ¥36.12400 | ¥9,031 |
500 | ¥34.63000 | ¥17,315 |
1,000 | ¥29.60000 | ¥29,600 |
3,000 | ¥25.53833 | ¥76,615 |
Unit Price without JCT: | ¥51.00000 |
---|---|
Unit Price with JCT: | ¥56.10000 |