


AB308-8.000MHZ | |
|---|---|
DigiKey Part Number | 535-14123-ND |
Manufacturer | |
Manufacturer Product Number | AB308-8.000MHZ |
Description | CRYSTAL 8.0000MHZ 16PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 80 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB308-8.000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.118" Dia x 0.315" L (3.00mm x 8.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 10 | ¥131.30000 | ¥1,313 |
| 25 | ¥124.24000 | ¥3,106 |
| 50 | ¥119.08000 | ¥5,954 |
| 100 | ¥114.17000 | ¥11,417 |
| 250 | ¥107.96000 | ¥26,990 |
| 500 | ¥103.49400 | ¥51,747 |
| 1,000 | ¥99.21300 | ¥99,213 |
| 3,000 | ¥92.79300 | ¥278,379 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

