ABC2-3.6864MHZ-D4Z-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABMM-8.000MHZ-D-T

DigiKey Part Number
535-ABMM-8.000MHZ-D-TTR-ND - Tape & Reel (TR)
535-ABMM-8.000MHZ-D-TCT-ND - Cut Tape (CT)
535-ABMM-8.000MHZ-D-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM-8.000MHZ-D-T
Description
CRYSTAL 8.000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±50ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM-8.000MHZ-D-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥151.00000¥151
10¥131.70000¥1,317
25¥124.44000¥3,111
50¥119.32000¥5,966
100¥114.39000¥11,439
250¥108.16800¥27,042
500¥103.69600¥51,848
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥88.06700¥88,067
2,000¥81.98200¥163,964
3,000¥81.66667¥245,000
Manufacturers Standard Package
Unit Price without JCT:¥151.00000
Unit Price with JCT:¥166.10000