
S-CBSSAAAC-001 | |
|---|---|
DigiKey Part Number | 1662-S-CBSSAAAC-001-ND |
Manufacturer | |
Manufacturer Product Number | S-CBSSAAAC-001 |
Description | SENSOR RIBBONT0.5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 95% RH Bluetooth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 95% RH | |
Output Type | Bluetooth | |
Output | Wireless | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Operating Temperature | 0°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,897.00000 | ¥15,897 |
| 10 | ¥13,983.20000 | ¥139,832 |
| 25 | ¥13,321.04000 | ¥333,026 |
| 100 | ¥12,414.51000 | ¥1,241,451 |
| Unit Price without JCT: | ¥15,897.00000 |
|---|---|
| Unit Price with JCT: | ¥17,486.70000 |


