
S-89430ACNC-HBUTFG | |
|---|---|
DigiKey Part Number | S-89430ACNC-HBUTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-89430ACNC-HBUTFG |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC88A-B-PKG |
Datasheet | Datasheet |
EDA/CAD Models | S-89430ACNC-HBUTFG Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 500nA |
Packaging Tape & Reel (TR) | Current - Output / Channel 6 mA |
Part Status Not For New Designs | Voltage - Supply Span (Min) 0.9 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.005V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 4.8 kHz | Supplier Device Package SC88A-B-PKG |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥45.33367 | ¥136,001 |
| 6,000 | ¥44.16333 | ¥264,980 |
| 9,000 | ¥43.57722 | ¥392,195 |
| 15,000 | ¥42.92773 | ¥643,916 |
| 21,000 | ¥42.54819 | ¥893,512 |
| 30,000 | ¥42.18310 | ¥1,265,493 |
| Unit Price without JCT: | ¥45.33367 |
|---|---|
| Unit Price with JCT: | ¥49.86704 |

