

S-872530EUP-AZCT2G | |
---|---|
DigiKey Part Number | S-872530EUP-AZCT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-872530EUP-AZCT2G |
Description | IC REG LINEAR 2.5V 30MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | - | |
Control Features | Voltage Detection | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥100.80200 | ¥100,802 |
2,000 | ¥97.86450 | ¥195,729 |
3,000 | ¥96.39400 | ¥289,182 |
5,000 | ¥94.76440 | ¥473,822 |
7,000 | ¥93.81157 | ¥656,681 |
10,000 | ¥92.89640 | ¥928,964 |
Unit Price without JCT: | ¥100.80200 |
---|---|
Unit Price with JCT: | ¥110.88220 |