
S-8520B32MC-ARRT2U | |
---|---|
DigiKey Part Number | S-8520B32MC-ARRT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8520B32MC-ARRT2U |
Description | IC REG CTRLR BUCK SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 16V | |
Frequency - Switching | 180kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥85.12400 | ¥255,372 |
6,000 | ¥83.17617 | ¥499,057 |
9,000 | ¥82.20089 | ¥739,808 |
15,000 | ¥81.12007 | ¥1,216,801 |
Unit Price without JCT: | ¥85.12400 |
---|---|
Unit Price with JCT: | ¥93.63640 |