
S-8338ACCC-P8T1G | |
|---|---|
DigiKey Part Number | S-8338ACCC-P8T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8338ACCC-P8T1G |
Description | IC REG CTRLR BOOST 8SON |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SON (A) (2.9x2.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 6V | |
Frequency - Switching | 257.4kHz ~ 1.134MHz | |
Duty Cycle (Max) | 88.5% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-SON (A) (2.9x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥107.04333 | ¥321,130 |
| 6,000 | ¥104.67500 | ¥628,050 |
| 9,000 | ¥103.48878 | ¥931,399 |
| 15,000 | ¥102.17433 | ¥1,532,615 |
| Unit Price without JCT: | ¥107.04333 |
|---|---|
| Unit Price with JCT: | ¥117.74766 |

