


S-82U1AAB-A8T2U | |
|---|---|
DigiKey Part Number | 1662-S-82U1AAB-A8T2UTR-ND - Tape & Reel (TR) 1662-S-82U1AAB-A8T2UCT-ND - Cut Tape (CT) 1662-S-82U1AAB-A8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82U1AAB-A8T2U |
Description | BATTERY PROTECTION IC FOR 1 CELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Over Voltage, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, Flat Leads Exposed Pad |
Function Battery Protection | Supplier Device Package HSNT-8-B |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥372.00000 | ¥372 |
| 10 | ¥275.70000 | ¥2,757 |
| 25 | ¥251.40000 | ¥6,285 |
| 100 | ¥224.73000 | ¥22,473 |
| 250 | ¥212.01200 | ¥53,003 |
| 500 | ¥205.44600 | ¥102,723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥187.37560 | ¥936,878 |
| Unit Price without JCT: | ¥372.00000 |
|---|---|
| Unit Price with JCT: | ¥409.20000 |

