Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8261ADHMD-G5HT2U | |
|---|---|
DigiKey Part Number | S-8261ADHMD-G5HT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8261ADHMD-G5HT2U |
Description | IC BATT PROT LI-ION 1CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥73.26167 | ¥219,785 |
| 6,000 | ¥71.52633 | ¥429,158 |
| 9,000 | ¥70.65711 | ¥635,914 |
| 15,000 | ¥69.69380 | ¥1,045,407 |
| 21,000 | ¥69.13090 | ¥1,451,749 |
| Unit Price without JCT: | ¥73.26167 |
|---|---|
| Unit Price with JCT: | ¥80.58784 |


