
S-8261ADFMD-G5FT2U | |
---|---|
DigiKey Part Number | S-8261ADFMD-G5FT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8261ADFMD-G5FT2U |
Description | IC BATT PROT LI-ION 1CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥70.11800 | ¥210,354 |
6,000 | ¥68.45683 | ¥410,741 |
9,000 | ¥67.62500 | ¥608,625 |
15,000 | ¥66.70300 | ¥1,000,545 |
21,000 | ¥66.16429 | ¥1,389,450 |
Unit Price without JCT: | ¥70.11800 |
---|---|
Unit Price with JCT: | ¥77.12980 |