
S-8241ABHMC-GBHT2G | |
|---|---|
DigiKey Part Number | S-8241ABHMC-GBHT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8241ABHMC-GBHT2G |
Description | IC BATT PROT LI-ION 1CEL SOT23-5 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥56.30367 | ¥168,911 |
| Unit Price without JCT: | ¥56.30367 |
|---|---|
| Unit Price with JCT: | ¥61.93404 |

