
S-8240AFE-A6T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-8240AFE-A6T2U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8240AFE-A6T2U7 |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-6-B |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads Exposed Pad |
Function Battery Protection | Supplier Device Package HSNT-6-B |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥56.20520 | ¥281,026 |
| 10,000 | ¥54.97640 | ¥549,764 |
| 15,000 | ¥54.36087 | ¥815,413 |
| 25,000 | ¥53.67920 | ¥1,341,980 |
| Unit Price without JCT: | ¥56.20520 |
|---|---|
| Unit Price with JCT: | ¥61.82572 |

