S-1721A122J-I6T1U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8213AAH-I6T1U

DigiKey Part Number
S-8213AAH-I6T1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8213AAH-I6T1U
Description
IC BATT PROT LI-ION 2-3CL SNT-6A
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 3
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.