SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8211CAR-M5T1G

DigiKey Part Number
S-8211CAR-M5T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8211CAR-M5T1G
Description
IC BATT PROT LI-ION 1CEL SOT23-5
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥70.11800¥210,354
6,000¥68.45683¥410,741
9,000¥67.62500¥608,625
15,000¥66.70300¥1,000,545
21,000¥66.16429¥1,389,450
Manufacturers Standard Package
Unit Price without JCT:¥70.11800
Unit Price with JCT:¥77.12980