


S-817A43APF-CVGTFU | |
|---|---|
DigiKey Part Number | S-817A43APF-CVGTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817A43APF-CVGTFU |
Description | IC REG LINEAR 4.3V 65MA SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 65mA SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥67.90900 | ¥339,545 |
| 10,000 | ¥66.47460 | ¥664,746 |
| 15,000 | ¥65.75640 | ¥986,346 |
| 25,000 | ¥64.96076 | ¥1,624,019 |
| Unit Price without JCT: | ¥67.90900 |
|---|---|
| Unit Price with JCT: | ¥74.69990 |

