


S-812C55AMC-C3JT2U | |
|---|---|
DigiKey Part Number | 1662-1972-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-812C55AMC-C3JT2U |
Description | IC REG LINEAR 5.5V 75MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.23V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 500 nA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥88.80633 | ¥266,419 |
| Unit Price without JCT: | ¥88.80633 |
|---|---|
| Unit Price with JCT: | ¥97.68696 |

