
S-80960CLPF-G7WTFU | |
|---|---|
DigiKey Part Number | S-80960CLPF-G7WTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80960CLPF-G7WTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
EDA/CAD Models | S-80960CLPF-G7WTFU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 18ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥62.06300 | ¥310,315 |
| 10,000 | ¥60.73020 | ¥607,302 |
| 15,000 | ¥60.06280 | ¥900,942 |
| 25,000 | ¥59.32348 | ¥1,483,087 |
| Unit Price without JCT: | ¥62.06300 |
|---|---|
| Unit Price with JCT: | ¥68.26930 |

