Parametric Equivalent

S-80940CNMC-G9AT2G | |
|---|---|
DigiKey Part Number | S-80940CNMC-G9AT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80940CNMC-G9AT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥63.22533 | ¥189,676 |
| 6,000 | ¥61.68700 | ¥370,122 |
| 9,000 | ¥60.91622 | ¥548,246 |
| 15,000 | ¥60.06280 | ¥900,942 |
| 21,000 | ¥59.56390 | ¥1,250,842 |
| Unit Price without JCT: | ¥63.22533 |
|---|---|
| Unit Price with JCT: | ¥69.54786 |


