
S-80857CNPF-B9ITFU | |
---|---|
DigiKey Part Number | S-80857CNPF-B9ITFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80857CNPF-B9ITFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥57.46020 | ¥287,301 |
10,000 | ¥56.21870 | ¥562,187 |
15,000 | ¥55.59720 | ¥833,958 |
25,000 | ¥54.90864 | ¥1,372,716 |
Unit Price without JCT: | ¥57.46020 |
---|---|
Unit Price with JCT: | ¥63.20622 |