Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80823CLNB-B6IT2U | |
|---|---|
DigiKey Part Number | 1662-S-80823CLNB-B6IT2UTR-ND - Tape & Reel (TR) 1662-S-80823CLNB-B6IT2UCT-ND - Cut Tape (CT) 1662-S-80823CLNB-B6IT2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80823CLNB-B6IT2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥97.60000 | ¥976 |
| 25 | ¥87.76000 | ¥2,194 |
| 100 | ¥76.94000 | ¥7,694 |
| 250 | ¥71.80400 | ¥17,951 |
| 500 | ¥68.70400 | ¥34,352 |
| 1,000 | ¥66.15400 | ¥66,154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥61.16800 | ¥183,504 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |


