Parametric Equivalent
Parametric Equivalent

S-80815CLPF-B6ATFU | |
|---|---|
DigiKey Part Number | 1662-3294-2-ND - Tape & Reel (TR) 1662-3294-1-ND - Cut Tape (CT) 1662-3294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80815CLPF-B6ATFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥94.70000 | ¥947 |
| 25 | ¥85.16000 | ¥2,129 |
| 100 | ¥74.70000 | ¥7,470 |
| 250 | ¥69.71200 | ¥17,428 |
| 500 | ¥66.70400 | ¥33,352 |
| 1,000 | ¥64.22700 | ¥64,227 |
| 2,500 | ¥61.61240 | ¥154,031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥60.03660 | ¥300,183 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |


