
S-80158BLPF-JFJTFU | |
|---|---|
DigiKey Part Number | S-80158BLPF-JFJTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80158BLPF-JFJTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer ABLIC Inc. | Reset Active Low |
Series | Reset Timeout 65ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 5.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥68.84400 | ¥344,220 |
| Unit Price without JCT: | ¥68.84400 |
|---|---|
| Unit Price with JCT: | ¥75.72840 |

