
S-80151BNPF-JHCTFU | |
---|---|
DigiKey Part Number | S-80151BNPF-JHCTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80151BNPF-JHCTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥59.39960 | ¥296,998 |
10,000 | ¥58.12410 | ¥581,241 |
15,000 | ¥57.48527 | ¥862,279 |
25,000 | ¥56.77768 | ¥1,419,442 |
Unit Price without JCT: | ¥59.39960 |
---|---|
Unit Price with JCT: | ¥65.33956 |