
S-80133BNMC-JGST2G | |
---|---|
DigiKey Part Number | S-80133BNMC-JGST2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80133BNMC-JGST2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥60.51200 | ¥181,536 |
6,000 | ¥59.03983 | ¥354,239 |
9,000 | ¥58.30211 | ¥524,719 |
15,000 | ¥57.48527 | ¥862,279 |
21,000 | ¥57.00781 | ¥1,197,164 |
Unit Price without JCT: | ¥60.51200 |
---|---|
Unit Price with JCT: | ¥66.56320 |