Parametric Equivalent

S-75V04ANC-5V5-TFG | |
|---|---|
DigiKey Part Number | S-75V04ANC-5V5-TFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-75V04ANC-5V5-TFG |
Description | IC INVERTER 1CH 1-INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC88A-B-PKG |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC88A-B-PKG |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7SH04FU,LJ(CT | Toshiba Semiconductor and Storage | 29,974 | TC7SH04FULJ(CTCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥53.74433 | ¥161,233 |
| Unit Price without JCT: | ¥53.74433 |
|---|---|
| Unit Price with JCT: | ¥59.11876 |


