

S-13R1H22-N4T1U3 | |
---|---|
DigiKey Part Number | S-13R1H22-N4T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13R1H22-N4T1U3 |
Description | IC REG LINEAR 2.2V 150MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Reverse Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥43.16767 | ¥129,503 |
6,000 | ¥42.05200 | ¥252,312 |
9,000 | ¥41.49367 | ¥373,443 |
15,000 | ¥40.87473 | ¥613,121 |
21,000 | ¥40.51295 | ¥850,772 |
30,000 | ¥40.16517 | ¥1,204,955 |
Unit Price without JCT: | ¥43.16767 |
---|---|
Unit Price with JCT: | ¥47.48444 |